
MCJCJ21GCB7106KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCJ21GCB7106KTPA01TR-ND - Tape & Reel (TR) 587-MCJCJ21GCB7106KTPA01CT-ND - Cut Tape (CT) 587-MCJCJ21GCB7106KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCJ21GCB7106KTPA01 |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCJ21GCB7106KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,14370 € | 14,37 € |
| 500 | 0,11450 € | 57,25 € |
| 1.000 | 0,10548 € | 105,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09807 € | 196,14 € |
| 4.000 | 0,09197 € | 367,88 € |
| 6.000 | 0,08891 € | 533,46 € |
| 10.000 | 0,08553 € | 855,30 € |
| 14.000 | 0,08355 € | 1.169,70 € |
| 20.000 | 0,08165 € | 1.633,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

