
MCJCG168BB7473KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG168BB7473KTPA01TR-ND - Tape & Reel (TR) 587-MCJCG168BB7473KTPA01CT-ND - Cut Tape (CT) 587-MCJCG168BB7473KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG168BB7473KTPA01 |
Description | CAP CER 0.047UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG168BB7473KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09060 € | 9,06 € |
| 500 | 0,07050 € | 35,25 € |
| 1.000 | 0,06430 € | 64,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05665 € | 169,95 € |
| 6.000 | 0,05291 € | 317,46 € |
| 9.000 | 0,05104 € | 459,36 € |
| 15.000 | 0,04896 € | 734,40 € |
| 21.000 | 0,04775 € | 1.002,75 € |
| 30.000 | 0,04659 € | 1.397,70 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

