
MCASU32MSB7475KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU32MSB7475KPNA01TR-ND - Tape & Reel (TR) 587-MCASU32MSB7475KPNA01CT-ND - Cut Tape (CT) 587-MCASU32MSB7475KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU32MSB7475KPNA01 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU32MSB7475KPNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU32MSB7475KPNA01 | Taiyo Yuden | 51 | 587-MAASU32MSB7475KPNA01CT-ND | 0,68000 € | Parametric Equivalent |
| MCJCU32MAB7475KPPA01 | Taiyo Yuden | 1.551 | 587-MCJCU32MAB7475KPPA01CT-ND | 0,87000 € | Parametric Equivalent |
| UMF325B7475KMHP | Taiyo Yuden | 1.132 | 587-6460-1-ND | 0,68000 € | Parametric Equivalent |
| UMJ325AB7475KMHP | Taiyo Yuden | 21.600 | 587-4954-1-ND | 0,87000 € | Parametric Equivalent |
| UMK325B7475KMHP | Taiyo Yuden | 6.079 | 587-6032-1-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,25630 € | 25,63 € |
| 500 | 0,21018 € | 105,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19592 € | 195,92 € |
| 2.000 | 0,18420 € | 368,40 € |
| 3.000 | 0,17832 € | 534,96 € |
| 5.000 | 0,17181 € | 859,05 € |
| 7.000 | 0,16801 € | 1.176,07 € |
| 10.000 | 0,16435 € | 1.643,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

