
MCASU168SB7223KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU168SB7223KTNA01TR-ND - Tape & Reel (TR) 587-MCASU168SB7223KTNA01CT-ND - Cut Tape (CT) 587-MCASU168SB7223KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU168SB7223KTNA01 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU168SB7223KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R9BB223 | YAGEO | 16.487 | 311-3119-1-ND | 0,10000 € | Parametric Equivalent |
| C0603C223K5RACAUTO | KEMET | 31.334 | 399-6874-1-ND | 0,10000 € | Parametric Equivalent |
| C0603C223K5RACAUTO7411 | KEMET | 7.105 | 399-C0603C223K5RACAUTO7411CT-ND | 0,10000 € | Parametric Equivalent |
| C0603C223K5RECAUTO | KEMET | 38.615 | 399-14192-1-ND | 0,16000 € | Parametric Equivalent |
| C0603S223K5RACAUTO | KEMET | 1.916 | 399-C0603S223K5RACAUTOCT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,02674 € | 13,37 € |
| 1.000 | 0,02388 € | 23,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01960 € | 78,40 € |
| 8.000 | 0,01801 € | 144,08 € |
| 12.000 | 0,01721 € | 206,52 € |
| 20.000 | 0,01633 € | 326,60 € |
| 28.000 | 0,01582 € | 442,96 € |
| 40.000 | 0,01533 € | 613,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

