
MCASU105SB7222KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SB7222KFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SB7222KFNA01CT-ND - Cut Tape (CT) 587-MCASU105SB7222KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SB7222KFNA01 |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SB7222KFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU105SB7222KFNA01 | Taiyo Yuden | 19.852 | 587-MAASU105SB7222KFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| UMF105B7222KVHF | Taiyo Yuden | 1.046 | 587-6574-1-ND | 0,08000 € | Parametric Equivalent |
| AC0402KPX7R9BB222 | YAGEO | 39.850 | 13-AC0402KPX7R9BB222CT-ND | 0,08000 € | Parametric Equivalent |
| AC0402KRX7R9BB222 | YAGEO | 37.065 | 311-3072-1-ND | 0,08000 € | Parametric Equivalent |
| C0402C222K5RACAUTO | KEMET | 56.474 | 399-12981-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01320 € | 1,32 € |
| 500 | 0,00928 € | 4,64 € |
| 1.000 | 0,00810 € | 8,10 € |
| 2.500 | 0,00685 € | 17,12 € |
| 5.000 | 0,00611 € | 30,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00550 € | 55,00 € |
| 20.000 | 0,00499 € | 99,80 € |
| 30.000 | 0,00474 € | 142,20 € |
| 50.000 | 0,00446 € | 223,00 € |
| 70.000 | 0,00430 € | 301,00 € |
| 100.000 | 0,00414 € | 414,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

