Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCAST21GSB5474KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCAST21GSB5474KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST21GSB5474KTNA1J |
Description | CAP CER 0.47UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST21GSB5474KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST21GSB5474KTNA01 | Taiyo Yuden | 0 | 587-MCAST21GSB5474KTNA01TR-ND | 0,02934 € | Parametric Equivalent |
| C0805C474K3PACTU | KEMET | 8.617 | 399-C0805C474K3PACTUCT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02934 € | 88,02 € |
| Unit Price without VAT: | 0,02934 € |
|---|---|
| Unit Price with VAT: | 0,03550 € |


