Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU063SCG1R6CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG1R6CFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG1R6CFNA01 |
Description | CAP CER 1.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG1R6CFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063CG1R6CTHF | Taiyo Yuden | 21.515 | 587-5309-1-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1H1R6CA16D | Murata Electronics | 0 | 490-GCM0335C1H1R6CA16DTR-ND | 0,00471 € | Parametric Equivalent |
| GCM0335C1H1R6CA16J | Murata Electronics | 0 | 490-GCM0335C1H1R6CA16JTR-ND | 0,00404 € | Parametric Equivalent |
| GCQ0335C1H1R6CB01D | Murata Electronics | 0 | 490-GCQ0335C1H1R6CB01DTR-ND | 0,02137 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00543 € | 81,45 € |
| Unit Price without VAT: | 0,00543 € |
|---|---|
| Unit Price with VAT: | 0,00657 € |




