
MSASH32NSB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32NSB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSASH32NSB5105KTNA01CT-ND - Cut Tape (CT) 587-MSASH32NSB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32NSB5105KTNA01 |
Description | CAP CER 1UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32NSB5105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK325BJ105KN-T | Taiyo Yuden | 541 | 587-5032-1-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18650 € | 18,65 € |
| 500 | 0,15052 € | 75,26 € |
| 1.000 | 0,13942 € | 139,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13030 € | 260,60 € |
| 4.000 | 0,12278 € | 491,12 € |
| 6.000 | 0,11902 € | 714,12 € |
| 10.000 | 0,11485 € | 1.148,50 € |
| 14.000 | 0,11241 € | 1.573,74 € |
| 20.000 | 0,11007 € | 2.201,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

