
MCASJ32MSB7476MPNB25 | |
|---|---|
DigiKey Part Number | 587-MCASJ32MSB7476MPNB25TR-ND - Tape & Reel (TR) 587-MCASJ32MSB7476MPNB25CT-ND - Cut Tape (CT) 587-MCASJ32MSB7476MPNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ32MSB7476MPNB25 |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ32MSB7476MPNB25 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,43400 € | 21,70 € |
| 100 | 0,39570 € | 39,57 € |
| 500 | 0,33118 € | 165,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31122 € | 311,22 € |
| 2.000 | 0,29481 € | 589,62 € |
| 3.000 | 0,28658 € | 859,74 € |
| 5.000 | 0,27747 € | 1.387,35 € |
| 7.000 | 0,27214 € | 1.904,98 € |
| 10.000 | 0,26702 € | 2.670,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

