Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASH168SB7104MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASH168SB7104MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH168SB7104MTNA1J |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SB7104MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASH168SB7104MTNA01 | Taiyo Yuden | 0 | 587-MBASH168SB7104MTNA01TR-ND | 0,02282 € | Parametric Equivalent |
| MBJCH168BB7104MTPA01 | Taiyo Yuden | 0 | 587-MBJCH168BB7104MTPA01TR-ND | 0,06326 € | Parametric Equivalent |
| MCASH168SB7104MTNA01 | Taiyo Yuden | 6.737 | 587-MCASH168SB7104MTNA01CT-ND | 0,13000 € | Parametric Equivalent |
| MCJCH168BB7104MTPA01 | Taiyo Yuden | 0 | 587-MCJCH168BB7104MTPA01TR-ND | 0,06229 € | Parametric Equivalent |
| MCJCH168BB7104MTPA1J | Taiyo Yuden | 0 | 587-MCJCH168BB7104MTPA1JTR-ND | 0,06229 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02282 € | 91,28 € |
| Unit Price without VAT: | 0,02282 € |
|---|---|
| Unit Price with VAT: | 0,02761 € |












