Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASG21GSB7105MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASG21GSB7105MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASG21GSB7105MTNA1J |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG21GSB7105MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK212B7105MG-T | Taiyo Yuden | 24.157 | 587-4892-1-ND | 0,16000 € | Parametric Equivalent |
| GMK212B7105MGHT | Taiyo Yuden | 0 | GMK212B7105MGHT-ND | 0,03546 € | Parametric Equivalent |
| MBASG21GSB7105MTNA01 | Taiyo Yuden | 0 | 587-MBASG21GSB7105MTNA01TR-ND | 0,03546 € | Parametric Equivalent |
| MBJCG21GCB7105MTPA01 | Taiyo Yuden | 0 | 587-MBJCG21GCB7105MTPA01TR-ND | 0,11650 € | Parametric Equivalent |
| MCASG21GSB7105MTNA01 | Taiyo Yuden | 0 | 587-MCASG21GSB7105MTNA01TR-ND | 0,03546 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03546 € | 106,38 € |
| Unit Price without VAT: | 0,03546 € |
|---|---|
| Unit Price with VAT: | 0,04291 € |










