
MCASG168SB5104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG168SB5104KTNA01TR-ND - Tape & Reel (TR) 587-MCASG168SB5104KTNA01CT-ND - Cut Tape (CT) 587-MCASG168SB5104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG168SB5104KTNA01 |
Description | CAP CER 0.1UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG168SB5104KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02248 € | 11,24 € |
| 1.000 | 0,01998 € | 19,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01627 € | 65,08 € |
| 8.000 | 0,01489 € | 119,12 € |
| 12.000 | 0,01421 € | 170,52 € |
| 20.000 | 0,01344 € | 268,80 € |
| 28.000 | 0,01300 € | 364,00 € |
| 40.000 | 0,01257 € | 502,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

