
MCASE063SB7681KFCA01 | |
|---|---|
DigiKey Part Number | 587-MCASE063SB7681KFCA01TR-ND - Tape & Reel (TR) 587-MCASE063SB7681KFCA01CT-ND - Cut Tape (CT) 587-MCASE063SB7681KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE063SB7681KFCA01 |
Description | CAP CER 680PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE063SB7681KFCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02130 € | 2,13 € |
| 500 | 0,01540 € | 7,70 € |
| 1.000 | 0,01358 € | 13,58 € |
| 2.500 | 0,01168 € | 29,20 € |
| 5.000 | 0,01053 € | 52,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00911 € | 136,65 € |
| 30.000 | 0,00842 € | 252,60 € |
| 45.000 | 0,00808 € | 363,60 € |
| 75.000 | 0,00769 € | 576,75 € |
| 105.000 | 0,00747 € | 784,35 € |
| 150.000 | 0,00725 € | 1.087,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

