MBRLJ103SC7104MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 10.000
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02028 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02028 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02028 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.761
Unit Price: 0,13000 €
Datasheet
0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRLJ103SC7104MFNA01

DigiKey Part Number
587-MBRLJ103SC7104MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRLJ103SC7104MFNA01
Description
CAP CER 0.1UF 6.3V X7S 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02028 €202,80 €
Manufacturers Standard Package
Unit Price without VAT:0,02028 €
Unit Price with VAT:0,02454 €