Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASJ32MSB7476MPNB25 | |
|---|---|
DigiKey Part Number | 587-MBASJ32MSB7476MPNB25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASJ32MSB7476MPNB25 |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ32MSB7476MPNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMJ325KB7476MMHP | Taiyo Yuden | 1.670 | 587-JMJ325KB7476MMHPCT-ND | 1,25000 € | Parametric Equivalent |
| JMK325B7476MM-PR | Taiyo Yuden | 5.253 | 587-5455-1-ND | 0,83000 € | Parametric Equivalent |
| JMK325B7476MMHPR | Taiyo Yuden | 4.190 | 587-5454-1-ND | 0,88000 € | Parametric Equivalent |
| MAASJ32MSB7476MPCA01 | Taiyo Yuden | 2.000 | 587-MAASJ32MSB7476MPCA01CT-ND | 2,04000 € | Parametric Equivalent |
| MBJCJ32MLB7476MPPDT1 | Taiyo Yuden | 0 | 587-MBJCJ32MLB7476MPPDT1TR-ND | 0,46031 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29640 € | 296,40 € |
| Unit Price without VAT: | 0,29640 € |
|---|---|
| Unit Price with VAT: | 0,35864 € |













