Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASJ21GAB7106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASJ21GAB7106MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASJ21GAB7106MTNA01 |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ21GAB7106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMF212AB7106MGHT | Taiyo Yuden | 2.188 | 587-JMF212AB7106MGHTCT-ND | 0,24000 € | Parametric Equivalent |
| JMK212AB7106MGHT | Taiyo Yuden | 816 | 587-4907-1-ND | 0,25000 € | Parametric Equivalent |
| MAASJ21GAB7106MTNA01 | Taiyo Yuden | 0 | 587-MAASJ21GAB7106MTNA01TR-ND | 0,05185 € | Parametric Equivalent |
| MBJCJ21GCB7106MTPA01 | Taiyo Yuden | 0 | 587-MBJCJ21GCB7106MTPA01TR-ND | 0,10737 € | Parametric Equivalent |
| MCASJ21GAB7106MTNA01 | Taiyo Yuden | 3.000 | 587-MCASJ21GAB7106MTNA01CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05633 € | 168,99 € |
| Unit Price without VAT: | 0,05633 € |
|---|---|
| Unit Price with VAT: | 0,06816 € |




-1,45mm.jpg)






