
MAASU105SB7471MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7471MFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7471MFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7471MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7471MFCA01 |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7471MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03390 € | 3,39 € |
| 500 | 0,02506 € | 12,53 € |
| 1.000 | 0,02237 € | 22,37 € |
| 2.500 | 0,01952 € | 48,80 € |
| 5.000 | 0,01781 € | 89,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01389 € | 138,90 € |
| 20.000 | 0,01376 € | 275,20 € |
| 30.000 | 0,01369 € | 410,70 € |
| 50.000 | 0,01361 € | 680,50 € |
| 70.000 | 0,01356 € | 949,20 € |
| 100.000 | 0,01330 € | 1.330,00 € |
| 120.000 | 0,01313 € | 1.575,60 € |
| 240.000 | 0,01255 € | 3.012,00 € |
| 250.000 | 0,01252 € | 3.130,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

