0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE063SB7102MFCA01

DigiKey Part Number
587-MAASE063SB7102MFCA01TR-ND - Tape & Reel (TR)
587-MAASE063SB7102MFCA01CT-ND - Cut Tape (CT)
587-MAASE063SB7102MFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASE063SB7102MFCA01
Description
CAP CER 1000PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE063SB7102MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06100 €0,61 €
500,04260 €2,13 €
1000,03700 €3,70 €
5000,02750 €13,75 €
1.0000,02458 €24,58 €
2.5000,02152 €53,80 €
5.0000,01968 €98,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01740 €261,00 €
30.0000,01629 €488,70 €
45.0000,01573 €707,85 €
75.0000,01511 €1.133,25 €
105.0000,01475 €1.548,75 €
150.0000,01441 €2.161,50 €
180.0000,01424 €2.563,20 €
360.0000,01369 €4.928,40 €
375.0000,01366 €5.122,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €