



JWK316BJ106KD-T | |
|---|---|
DigiKey Part Number | 587-1267-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JWK316BJ106KD-T |
Description | CAP CER 10UF 6.3V X5R 0612 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0612 (1632 Metric) |
EDA/CAD Models | JWK316BJ106KD-T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0612 (1632 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

