
LSQMB201616TR68J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616TR68JTR-ND - Tape & Reel (TR) 587-LSQMB201616TR68JCT-ND - Cut Tape (CT) 587-LSQMB201616TR68JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616TR68J |
Description | FIXED IND 680NH 400MA 320 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 nH Semi-Shielded Wirewound Inductor 400 mA 320mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQMB201616TR68J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 270MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,07470 € | 7,47 € |
| 1.000 | 0,06141 € | 61,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05790 € | 115,80 € |
| 4.000 | 0,05459 € | 218,36 € |
| 6.000 | 0,05275 € | 316,50 € |
| 10.000 | 0,05051 € | 505,10 € |
| 14.000 | 0,04909 € | 687,26 € |
| 20.000 | 0,04763 € | 952,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

