
LSQBA321818T470K | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T470KTR-ND - Tape & Reel (TR) 587-LSQBA321818T470KCT-ND - Cut Tape (CT) 587-LSQBA321818T470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T470K |
Description | FIXED IND 47UH 205MA 920 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 205 mA 920mOhm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T470K Models |
Category | DC Resistance (DCR) 920mOhm |
Mfr | Frequency - Self Resonant 12MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1207 (3218 Metric) |
Material - Core | Supplier Device Package 1207 |
Inductance | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,06820 € | 6,82 € |
| 1.000 | 0,05603 € | 56,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05284 € | 105,68 € |
| 4.000 | 0,04981 € | 199,24 € |
| 6.000 | 0,04813 € | 288,78 € |
| 10.000 | 0,04609 € | 460,90 € |
| 14.000 | 0,04479 € | 627,06 € |
| 20.000 | 0,04346 € | 869,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

