
MCJCU32MLB7106MPPDT1 | |
|---|---|
DigiKey Part Number | 587-MCJCU32MLB7106MPPDT1TR-ND - Tape & Reel (TR) 587-MCJCU32MLB7106MPPDT1CT-ND - Cut Tape (CT) 587-MCJCU32MLB7106MPPDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCU32MLB7106MPPDT1 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU32MLB7106MPPDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,60820 € | 30,41 € |
| 100 | 0,55860 € | 55,86 € |
| 500 | 0,47476 € | 237,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44882 € | 448,82 € |
| 2.000 | 0,42747 € | 854,94 € |
| 3.000 | 0,41678 € | 1.250,34 € |
| 5.000 | 0,40492 € | 2.024,60 € |
| 7.000 | 0,39799 € | 2.785,93 € |
| 10.000 | 0,39133 € | 3.913,30 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

