4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212BJ475KG-T

DigiKey Part Number
587-1298-2-ND - Tape & Reel (TR)
587-1298-1-ND - Cut Tape (CT)
587-1298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ475KG-T
Description
CAP CER 4.7UF 10V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212BJ475KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK212BJ475KD-TTaiyo Yuden101.201587-1297-1-ND0,20000 €Direct
EMK212BJ475KG-TTaiyo Yuden282.407587-1294-1-ND0,18000 €Upgrade
TMK212BBJ475KD-TTaiyo Yuden3.805587-2992-1-ND0,20000 €Upgrade
TMK212BJ475KG-TTaiyo Yuden46.155587-1782-1-ND0,23000 €Upgrade
0805ZD475KAT2AKYOCERA AVX17.093478-KGM21AR51A475KUCT-ND0,42000 €Direct
In-Stock: 406.513
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10900 €1,09 €
500,07760 €3,88 €
1000,06810 €6,81 €
5000,05216 €26,08 €
1.0000,04726 €47,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04123 €123,69 €
6.0000,03828 €229,68 €
9.0000,03680 €331,20 €
15.0000,03517 €527,55 €
21.0000,03421 €718,41 €
30.0000,03329 €998,70 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €