


LMK212AC6106MD-T | |
|---|---|
DigiKey Part Number | 587-6337-2-ND - Tape & Reel (TR) 587-6337-1-ND - Cut Tape (CT) 587-6337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212AC6106MD-T |
Description | CAP CER 10UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212AC6106MD-T Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05472 € | 27,36 € |
| 1.000 | 0,04963 € | 49,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04202 € | 168,08 € |
| 8.000 | 0,03919 € | 313,52 € |
| 12.000 | 0,03778 € | 453,36 € |
| 20.000 | 0,03621 € | 724,20 € |
| 28.000 | 0,03529 € | 988,12 € |
| 40.000 | 0,03441 € | 1.376,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

