10 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212AC6106MD-T

DigiKey Part Number
587-6337-2-ND - Tape & Reel (TR)
587-6337-1-ND - Cut Tape (CT)
587-6337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212AC6106MD-T
Description
CAP CER 10UF 10V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212AC6106MD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Features
Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11300 €1,13 €
500,08100 €4,05 €
1000,07120 €7,12 €
5000,05472 €27,36 €
1.0000,04963 €49,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04202 €168,08 €
8.0000,03919 €313,52 €
12.0000,03778 €453,36 €
20.0000,03621 €724,20 €
28.0000,03529 €988,12 €
40.0000,03441 €1.376,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €