


LMK212ABJ106MD-T | |
|---|---|
DigiKey Part Number | 587-LMK212ABJ106MD-TTR-ND - Tape & Reel (TR) 587-LMK212ABJ106MD-TCT-ND - Cut Tape (CT) 587-LMK212ABJ106MD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212ABJ106MD-T |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212ABJ106MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06000 € | 6,00 € |
| 500 | 0,04568 € | 22,84 € |
| 1.000 | 0,04126 € | 41,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03467 € | 138,68 € |
| 8.000 | 0,03222 € | 257,76 € |
| 12.000 | 0,03100 € | 372,00 € |
| 20.000 | 0,02964 € | 592,80 € |
| 28.000 | 0,02885 € | 807,80 € |
| 40.000 | 0,02808 € | 1.123,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

