Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LMF212B7475MGHT | |
|---|---|
DigiKey Part Number | 587-LMF212B7475MGHTTR-ND - Tape & Reel (TR) 587-LMF212B7475MGHTCT-ND - Cut Tape (CT) 587-LMF212B7475MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF212B7475MGHT |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF212B7475MGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK212B7475MGHT | Taiyo Yuden | 1.032 | 587-4916-1-ND | 0,21000 € | Parametric Equivalent |
| MAASL21GSB7475MTNA01 | Taiyo Yuden | 0 | 587-MAASL21GSB7475MTNA01TR-ND | 0,05883 € | Parametric Equivalent |
| MCASL21GSB7475MTNA01 | Taiyo Yuden | 425 | 587-MCASL21GSB7475MTNA01CT-ND | 0,21000 € | Parametric Equivalent |
| C0805C475M8RACAUTO | KEMET | 5.891 | 399-C0805C475M8RACAUTOCT-ND | 0,57000 € | Parametric Equivalent |
| C0805C475M8RACAUTO7210 | KEMET | 0 | C0805C475M8RACAUTO7210-ND | 0,14784 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05883 € | 176,49 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |



-1,45mm.jpg)
