MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD5050YAL100M | |
|---|---|
DigiKey Part Number | 587-LLXBD5050YAL100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD5050YAL100M |
Description | FIXED IND 10UH 2.1A 56 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.1 A 56mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 56mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 18MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND5050YAL100MMG | Taiyo Yuden | 0 | 587-LBXND5050YAL100MMGTR-ND | 0,16529 € | MFR Recommended |
| LCXND5050YAL100MMG | Taiyo Yuden | 2.733 | 587-LCXND5050YAL100MMGCT-ND | 0,35000 € | MFR Recommended |
| LLXND5050YAL100MMG | Taiyo Yuden | 0 | 587-LLXND5050YAL100MMGTR-ND | 0,10646 € | MFR Recommended |
| LMXND5050YAL100MMG | Taiyo Yuden | 0 | 587-LMXND5050YAL100MMGTR-ND | 0,16529 € | MFR Recommended |




