
LCXND6060WHL2R2NMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060WHL2R2NMGTR-ND - Tape & Reel (TR) 587-LCXND6060WHL2R2NMGCT-ND - Cut Tape (CT) 587-LCXND6060WHL2R2NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060WHL2R2NMG |
Description | FIXED IND 2.2UH 3.7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 3.7 A 20mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 20mOhm |
Series | Frequency - Self Resonant 68MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±30% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 4.2A | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20280 € | 5,07 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,17990 € | 17,99 € |
| 250 | 0,16648 € | 41,62 € |
| 500 | 0,15696 € | 78,48 € |
| 1.000 | 0,14798 € | 147,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13953 € | 279,06 € |
| 4.000 | 0,13157 € | 526,28 € |
| 6.000 | 0,12713 € | 762,78 € |
| 10.000 | 0,12175 € | 1.217,50 € |
| 14.000 | 0,11834 € | 1.656,76 € |
| 20.000 | 0,11483 € | 2.296,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

