
LCXHF6060YEL1R5NMR | |
|---|---|
DigiKey Part Number | 587-LCXHF6060YEL1R5NMRTR-ND - Tape & Reel (TR) 587-LCXHF6060YEL1R5NMRCT-ND - Cut Tape (CT) 587-LCXHF6060YEL1R5NMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXHF6060YEL1R5NMR |
Description | FIXED IND 1.5UH 3.4A 19 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 3.4 A 19mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 19mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,23680 € | 23,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18815 € | 282,23 € |
| 3.000 | 0,17742 € | 532,26 € |
| 4.500 | 0,17143 € | 771,43 € |
| 7.500 | 0,16418 € | 1.231,35 € |
| 10.500 | 0,15958 € | 1.675,59 € |
| 15.000 | 0,15484 € | 2.322,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

