220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMGG160808T221RG

DigiKey Part Number
587-LCMGG160808T221RGTR-ND - Tape & Reel (TR)
587-LCMGG160808T221RGCT-ND - Cut Tape (CT)
587-LCMGG160808T221RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMGG160808T221RG
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm
Datasheet
 Datasheet
EDA/CAD Models
LCMGG160808T221RG Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
170mOhm
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH1608HL221-TVTaiyo Yuden3.630587-3813-1-ND0,21000 €Parametric Equivalent
In-Stock: 3.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,15000 €1,50 €
250,13040 €3,26 €
500,11660 €5,83 €
1000,10410 €10,41 €
2500,08900 €22,25 €
5000,07854 €39,27 €
1.0000,06885 €68,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05144 €205,76 €
8.0000,05014 €401,12 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €