Parametric Equivalent

LBXNH8080YBL1R4NJG | |
|---|---|
DigiKey Part Number | 587-LBXNH8080YBL1R4NJGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXNH8080YBL1R4NJG |
Description | FIXED IND 1.4UH 7A 7 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Semi-Shielded Wirewound Inductor 7 A 7mOhm 3131 (8080 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 7mOhm |
Series | Frequency - Self Resonant 63MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMXNH8080YBL1R4NJG | Taiyo Yuden | 0 | 587-LMXNH8080YBL1R4NJGTR-ND | 0,25969 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25969 € | 259,69 € |
| Unit Price without VAT: | 0,25969 € |
|---|---|
| Unit Price with VAT: | 0,31422 € |


