Parametric Equivalent

LBXND5050MKT1R0NMG | |
|---|---|
DigiKey Part Number | 587-LBXND5050MKT1R0NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXND5050MKT1R0NMG |
Description | FIXED IND 1UH 2.3A 53 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 2.3 A 53mOhm Nonstandard |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 53mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMXND5050MKT1R0NMG | Taiyo Yuden | 0 | 587-LMXND5050MKT1R0NMGTR-ND | 0,15385 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15385 € | 153,85 € |
| Unit Price without VAT: | 0,15385 € |
|---|---|
| Unit Price with VAT: | 0,18616 € |

