
LBC3225T3R3MR | |
|---|---|
DigiKey Part Number | 587-2429-2-ND - Tape & Reel (TR) 587-2429-1-ND - Cut Tape (CT) 587-2429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC3225T3R3MR |
Description | FIXED IND 3.3UH 820MA 95 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 820 mA 95mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC3225T3R3MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 95mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,08240 € | 8,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06776 € | 67,76 € |
| 2.000 | 0,06389 € | 127,78 € |
| 3.000 | 0,06173 € | 185,19 € |
| 5.000 | 0,05911 € | 295,55 € |
| 7.000 | 0,05745 € | 402,15 € |
| 10.000 | 0,05574 € | 557,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

