


JMK325ABJ107MM-P | |
|---|---|
DigiKey Part Number | 587-4313-2-ND - Tape & Reel (TR) 587-4313-1-ND - Cut Tape (CT) 587-4313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ107MM-P |
Description | CAP CER 100UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325ABJ107MM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316ABJ107ML-T | Taiyo Yuden | 368.390 | 587-3395-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25160 € | 12,58 € |
| 100 | 0,22680 € | 22,68 € |
| 500 | 0,18482 € | 92,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16368 € | 163,68 € |
| 2.000 | 0,15354 € | 307,08 € |
| 3.000 | 0,14846 € | 445,38 € |
| 5.000 | 0,14283 € | 714,15 € |
| 7.000 | 0,13954 € | 976,78 € |
| 10.000 | 0,13637 € | 1.363,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

