


JMK107B7225MA-TR | |
|---|---|
DigiKey Part Number | 587-4901-2-ND - Tape & Reel (TR) 587-4901-1-ND - Cut Tape (CT) 587-4901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107B7225MA-TR |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107B7225MA-TR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107BB7225MA-T | Taiyo Yuden | 82.112 | 587-4864-1-ND | 0,22000 € | Upgrade |
| JMK107B7225KA-TR | Taiyo Yuden | 116.912 | 587-4900-1-ND | 0,17000 € | Upgrade |
| LMK107B7225MA-TR | Taiyo Yuden | 7.824 | 587-6286-1-ND | 0,15000 € | Upgrade |
| JMK107B7225MAHTR | Taiyo Yuden | 4.068 | 587-JMK107B7225MAHTRCT-ND | 0,20000 € | Parametric Equivalent |
| MCASJ168SB7225MTNB25 | Taiyo Yuden | 3.384 | 587-MCASJ168SB7225MTNB25CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05910 € | 5,91 € |
| 500 | 0,04492 € | 22,46 € |
| 1.000 | 0,04057 € | 40,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03406 € | 136,24 € |
| 8.000 | 0,03165 € | 253,20 € |
| 12.000 | 0,03044 € | 365,28 € |
| 20.000 | 0,02910 € | 582,00 € |
| 28.000 | 0,02831 € | 792,68 € |
| 40.000 | 0,02756 € | 1.102,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

