


HMK325C7475MM-PE | |
|---|---|
DigiKey Part Number | 587-5040-2-ND - Tape & Reel (TR) 587-5040-1-ND - Cut Tape (CT) 587-5040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325C7475MM-PE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325C7475MM-PE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,43860 € | 21,93 € |
| 100 | 0,40000 € | 40,00 € |
| 500 | 0,33500 € | 167,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31488 € | 314,88 € |
| 2.000 | 0,29833 € | 596,66 € |
| 3.000 | 0,29003 € | 870,09 € |
| 5.000 | 0,28084 € | 1.404,20 € |
| 7.000 | 0,27547 € | 1.928,29 € |
| 10.000 | 0,27030 € | 2.703,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

