


HMK212BC7105MGHTE | |
|---|---|
DigiKey Part Number | 587-5019-2-ND - Tape & Reel (TR) 587-5019-1-ND - Cut Tape (CT) 587-5019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212BC7105MGHTE |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212BC7105MGHTE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASH21GBC7105MTCA01 | Taiyo Yuden | 2.287 | 587-MCASH21GBC7105MTCA01CT-ND | 0,42000 € | Direct |
| HMK212BC7105KGHTE | Taiyo Yuden | 126.195 | 587-5017-1-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19120 € | 9,56 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,13772 € | 68,86 € |
| 1.000 | 0,12734 € | 127,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11453 € | 343,59 € |
| 6.000 | 0,10827 € | 649,62 € |
| 9.000 | 0,10513 € | 946,17 € |
| 15.000 | 0,10165 € | 1.524,75 € |
| 21.000 | 0,09962 € | 2.092,02 € |
| 30.000 | 0,09766 € | 2.929,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

