


GMK107BJ224KAHT | |
|---|---|
DigiKey Part Number | 587-3360-2-ND - Tape & Reel (TR) 587-3360-1-ND - Cut Tape (CT) 587-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK107BJ224KAHT |
Description | CAP CER 0.22UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK107BJ224KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,04990 € | 4,99 € |
| 500 | 0,03764 € | 18,82 € |
| 1.000 | 0,03386 € | 33,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02821 € | 112,84 € |
| 8.000 | 0,02612 € | 208,96 € |
| 12.000 | 0,02507 € | 300,84 € |
| 20.000 | 0,02391 € | 478,20 € |
| 28.000 | 0,02323 € | 650,44 € |
| 40.000 | 0,02257 € | 902,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

