
FBMJ1608HM230NTW | |
|---|---|
DigiKey Part Number | 587-FBMJ1608HM230NTWTR-ND - Tape & Reel (TR) 587-FBMJ1608HM230NTWCT-ND - Cut Tape (CT) 587-FBMJ1608HM230NTWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ1608HM230NTW |
Description | FERRITE BEAD 23 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ1608HM230NTW Models |
Category | Current Rating (Max) 6A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 6mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.039" (1.00mm) |
Impedance @ Frequency 23 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08670 € | 8,67 € |
| 250 | 0,07420 € | 18,55 € |
| 500 | 0,06562 € | 32,81 € |
| 1.000 | 0,05763 € | 57,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04332 € | 173,28 € |
| 8.000 | 0,04037 € | 322,96 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

