


EMK212ABJ106KG-T | |
|---|---|
DigiKey Part Number | 587-5837-2-ND - Tape & Reel (TR) 587-5837-1-ND - Cut Tape (CT) 587-5837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ106KG-T |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212ABJ106KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX5R7BB106 | YAGEO | 568.143 | 311-3502-1-ND | 0,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04770 € | 4,77 € |
| 500 | 0,03586 € | 17,93 € |
| 1.000 | 0,03224 € | 32,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02776 € | 83,28 € |
| 6.000 | 0,02558 € | 153,48 € |
| 9.000 | 0,02448 € | 220,32 € |
| 15.000 | 0,02327 € | 349,05 € |
| 21.000 | 0,02256 € | 473,76 € |
| 30.000 | 0,02188 € | 656,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

