


EMK105BJ105MV-F | |
|---|---|
DigiKey Part Number | 587-5514-2-ND - Tape & Reel (TR) 587-5514-1-ND - Cut Tape (CT) 587-5514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105BJ105MV-F |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105BJ105MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02260 € | 2,26 € |
| 500 | 0,01636 € | 8,18 € |
| 1.000 | 0,01444 € | 14,44 € |
| 2.500 | 0,01244 € | 31,10 € |
| 5.000 | 0,01123 € | 56,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01024 € | 102,40 € |
| 20.000 | 0,00942 € | 188,40 € |
| 30.000 | 0,00901 € | 270,30 € |
| 50.000 | 0,00856 € | 428,00 € |
| 70.000 | 0,00830 € | 581,00 € |
| 100.000 | 0,00804 € | 804,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

