
CB2518T220K | |
|---|---|
DigiKey Part Number | 587-2190-2-ND - Tape & Reel (TR) 587-2190-1-ND - Cut Tape (CT) 587-2190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2518T220K |
Description | FIXED IND 22UH 580MA 650 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 580 mA 650mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2518T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 165mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,07250 € | 7,25 € |
| 1.000 | 0,05963 € | 59,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05622 € | 112,44 € |
| 4.000 | 0,05301 € | 212,04 € |
| 6.000 | 0,05121 € | 307,26 € |
| 10.000 | 0,04904 € | 490,40 € |
| 14.000 | 0,04766 € | 667,24 € |
| 20.000 | 0,04625 € | 925,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

