Direct

BK2125HS101-T | |
|---|---|
DigiKey Part Number | 587-1903-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK2125HS101-T |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 900mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK2125HS101-T Models |
Category | Current Rating (Max) 900mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH2029-101Y | Bourns Inc. | 14.764 | MH2029-101YCT-ND | 0,08000 € | Direct |











