4.7 µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric)
TAIYO YUDEN MLCCs

AWK107C6475MVHT

DigiKey Part Number
587-AWK107C6475MVHTTR-ND - Tape & Reel (TR)
587-AWK107C6475MVHTCT-ND - Cut Tape (CT)
587-AWK107C6475MVHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWK107C6475MVHT
Description
CAP CER 4.7UF 4V X6S 0306
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric)
EDA/CAD Models
AWK107C6475MVHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.975
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24300 €2,43 €
500,18080 €9,04 €
1000,16170 €16,17 €
5000,12968 €64,84 €
1.0000,11976 €119,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10490 €419,60 €
8.0000,09938 €795,04 €
12.0000,09661 €1.159,32 €
20.0000,09355 €1.871,00 €
28.0000,09176 €2.569,28 €
40.0000,09003 €3.601,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €