


AMK316AC6476ML-T | |
|---|---|
DigiKey Part Number | 587-5401-2-ND - Tape & Reel (TR) 587-5401-1-ND - Cut Tape (CT) 587-5401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316AC6476ML-T |
Description | CAP CER 47UF 4V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316AC6476ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,29440 € | 14,72 € |
| 100 | 0,26640 € | 26,64 € |
| 500 | 0,21880 € | 109,40 € |
| 1.000 | 0,20410 € | 204,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19202 € | 384,04 € |
| 4.000 | 0,18208 € | 728,32 € |
| 6.000 | 0,17709 € | 1.062,54 € |
| 10.000 | 0,17157 € | 1.715,70 € |
| 14.000 | 0,16834 € | 2.356,76 € |
| 20.000 | 0,16524 € | 3.304,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

