



AMK105BJ225MV-F | |
|---|---|
DigiKey Part Number | 587-1232-2-ND - Tape & Reel (TR) 587-1232-1-ND - Cut Tape (CT) 587-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK105BJ225MV-F |
Description | CAP CER 2.2UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK105BJ225MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03086 € | 15,43 € |
| 1.000 | 0,02766 € | 27,66 € |
| 2.500 | 0,02426 € | 60,65 € |
| 5.000 | 0,02223 € | 111,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02055 € | 205,50 € |
| 20.000 | 0,01917 € | 383,40 € |
| 30.000 | 0,01848 € | 554,40 € |
| 50.000 | 0,01772 € | 886,00 € |
| 70.000 | 0,01727 € | 1.208,90 € |
| 100.000 | 0,01684 € | 1.684,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

