


UDZS5V1B R9G | |
|---|---|
DigiKey Part Number | 1801-UDZS5V1BR9GTR-ND - Tape & Reel (TR) 1801-UDZS5V1BR9GCT-ND - Cut Tape (CT) 1801-UDZS5V1BR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS5V1B R9G |
Description | DIODE ZENER 5.1V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06680 € | 6,68 € |
| 500 | 0,04876 € | 24,38 € |
| 1.000 | 0,04291 € | 42,91 € |
| 2.000 | 0,03796 € | 75,92 € |
| 5.000 | 0,03259 € | 162,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02926 € | 292,60 € |
| 20.000 | 0,02646 € | 529,20 € |
| 30.000 | 0,02503 € | 750,90 € |
| 50.000 | 0,02342 € | 1.171,00 € |
| 70.000 | 0,02247 € | 1.572,90 € |
| 100.000 | 0,02154 € | 2.154,00 € |
| 250.000 | 0,01951 € | 4.877,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

