Parametric Equivalent

TSZU52C30 | |
|---|---|
DigiKey Part Number | 1801-TSZU52C30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSZU52C30 |
Description | DIODE ZENER 30V 150MW 603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 150 mW ±5% Surface Mount 0603 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSZU52C30 RGG | Taiwan Semiconductor Corporation | 0 | TSZU52C30RGG-ND | 0,04814 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04814 € | 962,80 € |
| 40.000 | 0,04790 € | 1.916,00 € |
| Unit Price without VAT: | 0,04814 € |
|---|---|
| Unit Price with VAT: | 0,05825 € |


