
MBRAD8200H | |
|---|---|
DigiKey Part Number | 1801-MBRAD8200HTR-ND - Tape & Reel (TR) 1801-MBRAD8200HCT-ND - Cut Tape (CT) 1801-MBRAD8200HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD8200H |
Description | DIODE SCHOTTKY 200V 8A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD8200H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44700 € | 4,47 € |
| 100 | 0,34700 € | 34,70 € |
| 500 | 0,26732 € | 133,66 € |
| 1.000 | 0,22536 € | 225,36 € |
| 2.000 | 0,21985 € | 439,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,19731 € | 887,90 € |
| 9.000 | 0,18559 € | 1.670,31 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |











